Part Details for AHD17-9-1939PES80 by Amphenol Corporation
Overview of AHD17-9-1939PES80 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHD17-9-1939PES80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHD17-9-1939PES80
|
Avnet Americas | 9 Position Jam Nut Receptacle 9 Position Receptacle , J1939 (TYPE 2), EXTENTED SHROUD - Boxed Product (Development Kits) (Alt: AHD17-9-1939PES80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 2000 |
|
$5.3100 | Buy Now |
DISTI #
78AC5910
|
Avnet Americas | 9 Position Jam Nut Receptacle 9 Position Receptacle , J1939 (TYPE 2), EXTENTED SHROUD - Bulk (Alt: 78AC5910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 22 Partner Stock |
|
$7.6000 / $8.9400 | Buy Now |
DISTI #
654-AHD1791939PES80
|
Mouser Electronics | Standard Circular Connector 9P JAM MNT DIAGN RCPT SZ 16 PIN CNT RoHS: Compliant | 1913 |
|
$5.6500 / $6.7800 | Buy Now |
|
Quest Components | 30 |
|
$9.0428 / $14.6640 | Buy Now | |
DISTI #
AHD17-9-1939PES80
|
TTI | Standard Circular Connector 9P JAM MNT DIAGN RCPT SZ 16 PIN CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7639 In Stock |
|
$6.3000 | Buy Now |
DISTI #
AHD17-9-1939PES80
|
Avnet Americas | 9 Position Jam Nut Receptacle 9 Position Receptacle , J1939 (TYPE 2), EXTENTED SHROUD - Boxed Product (Development Kits) (Alt: AHD17-9-1939PES80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 2000 |
|
$5.3100 | Buy Now |
DISTI #
78AC5910
|
Avnet Americas | 9 Position Jam Nut Receptacle 9 Position Receptacle , J1939 (TYPE 2), EXTENTED SHROUD - Bulk (Alt: 78AC5910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 22 Partner Stock |
|
$7.6000 / $8.9400 | Buy Now |
DISTI #
AHD17-9-1939PES80
|
Avnet Americas | 9 Position Jam Nut Receptacle 9 Position Receptacle , J1939 (TYPE 2), EXTENTED SHROUD - Boxed Product (Development Kits) (Alt: AHD17-9-1939PES80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 2000 |
|
$5.3100 | Buy Now |
DISTI #
78AC5910
|
Avnet Americas | 9 Position Jam Nut Receptacle 9 Position Receptacle , J1939 (TYPE 2), EXTENTED SHROUD - Bulk (Alt: 78AC5910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 22 Partner Stock |
|
$7.6000 / $8.9400 | Buy Now |
|
New Advantage Corporation | HD Series 9 Pin Receptacle (TYPE 2) JAM MOUNT/EXTENTED SHROUD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$5.8500 | Buy Now |
Part Details for AHD17-9-1939PES80
AHD17-9-1939PES80 CAD Models
AHD17-9-1939PES80 Part Data Attributes:
|
AHD17-9-1939PES80
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHD17-9-1939PES80
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |