Part Details for AHDC169-T-OBDBK by Amphenol Sine Systems
Overview of AHDC169-T-OBDBK by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDC169-T-OBDBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6597
|
Newark | Cap With Tether, 9Pos, Black, Accessory Type:Cap With Tether, For Use With:Amphenol Ahd Series 9Pos Circular Receptacle Connectors, Connector Body Material:-, Product Range:Ahd Series Rohs Compliant: Yes |Amphenol Sine/tuchel AHDC169-T-OBDBK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$1.0600 | Buy Now |
DISTI #
889-1435-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
156 In Stock |
|
$2.7725 / $5.1300 | Buy Now |
DISTI #
71101160
|
RS | Ahd Series 9 Pin Receptacle Cap W/ Rubber Tether Obd Black | Amphenol Sine Systems AHDC169-T-OBDBK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 | RFQ |
|
Future Electronics | 9-Position Receptacle Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 499Box |
|
$2.3200 / $2.6700 | Buy Now |
DISTI #
AMEAHDC169-T-OBDBK
|
Heilind Electronics | HD SERIES 9 PIN RECEPTACL | Americas - 420 in Stock |
|
$2.6124 / $3.2400 | Buy Now |
|
Onlinecomponents.com | AHD Series 9 Pin Receptacle Cap w/ Rubber Tether OBD BLACK RoHS: Compliant |
200 In Stock |
|
$2.2300 / $3.0300 | Buy Now |
DISTI #
AMEAHDC169-T-OBDBK
|
Interstate Connecting Components | HD SERIES 9 PIN RECEPTACL | 140 |
|
$2.6124 / $3.2400 | Buy Now |
DISTI #
3583194
|
element14 Asia-Pacific | CAP WITH TETHER, 9POS, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$2.8324 / $4.7893 | Buy Now |
DISTI #
3583194
|
Farnell | CAP WITH TETHER, 9POS, BLACK RoHS: Compliant Min Qty: 500 Lead time: 46 Weeks, 4 Days Container: Each | 14 |
|
$3.3034 / $3.6425 | Buy Now |
|
Master Electronics | AHD Series 9 Pin Receptacle Cap w/ Rubber Tether OBD BLACK RoHS: Compliant |
200 In Stock |
|
$2.2300 / $3.0300 | Buy Now |