Part Details for AHDM06-24-16SN by Amphenol Sine Systems
Overview of AHDM06-24-16SN by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM06-24-16SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ1018
|
Newark | Circular Conn, Plug, 16Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-16SN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5600 / $18.5700 | Buy Now |
DISTI #
889-AHDM06-24-16SN-ND
|
DigiKey | PLUG KIT, SHELL SIZE 24, 16 POSI Min Qty: 1 Lead time: 18 Weeks Container: Box |
37 In Stock |
|
$16.2271 / $22.5700 | Buy Now |
DISTI #
73213446
|
RS | Plug Kit, Shell Size 24, 16 positions, socket, standard seal, wide thread | Amphenol Sine Systems AHDM06-24-16SN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8300 | RFQ |
DISTI #
AMEAHDM06-24-16SN
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.7314 / $18.3752 | Buy Now | |
|
Onlinecomponents.com | Plug Kit, Shell Size 24, 16 positions, socket, standard seal, wide thread RoHS: Compliant |
50 In Stock 100 Factory Stock |
|
$14.6300 / $21.2600 | Buy Now |
DISTI #
AMEAHDM06-24-16SN
|
Interstate Connecting Components | 0 |
|
$13.7314 / $18.3752 | Buy Now | |
DISTI #
3787984
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.8647 / $23.5373 | Buy Now |
DISTI #
3787984
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 0 Days Container: Each | 0 |
|
$18.8702 / $24.9022 | Buy Now |
|
Master Electronics | Plug Kit, Shell Size 24, 16 positions, socket, standard seal, wide thread RoHS: Compliant |
50 In Stock 100 Factory Stock |
|
$14.6300 / $21.2600 | Buy Now |
DISTI #
39252
|
Waytek, Inc. | AHDM Series Plug Kit Shell Size 24, 16 Positions Socket,Standard Seal Min Qty: 1 Package Multiple: 50 | 291 |
|
$17.5800 / $25.7200 | Buy Now |