Part Details for AHDP02-24-21SR-SRA by Amphenol Sine Systems
Overview of AHDP02-24-21SR-SRA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-24-21SR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3810
|
Newark | Circular Conn, Rcpt, 21Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:21Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-21SR-SRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$6.2800 | Buy Now |
DISTI #
889-AHDP02-24-21SR-SRA-ND
|
DigiKey | 21 POSITIONS, SEALED PANEL MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
22 In Stock |
|
$8.6250 / $13.5700 | Buy Now |
DISTI #
72458423
|
RS | 21 Position Panel Mount Receptacle, Socket, Shell Size 24, Reduced Dia. Seal, | Amphenol Sine Systems AHDP02-24-21SR-SRA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0300 | RFQ |
DISTI #
AMEAHDP02-24-21SR-SRA
|
Heilind Electronics | 21 POSITIONS, SEALED PANEL MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 21 positions, sealed panel mount receptacle, socket, reversed arrangement, size 24, reduced seal, smooth ring adapter RoHS: Compliant | 0 |
|
$8.5700 / $23.4600 | Buy Now |
DISTI #
AMEAHDP02-24-21SR-SRA
|
Interstate Connecting Components | 21 POSITIONS, SEALED PANEL MOU | 0 |
|
Buy Now | |
DISTI #
39194
|
Waytek, Inc. | AHDP Series 21 Positions Sealed Panel Mount Receptacle Socket,Size 24, Normal Seal Min Qty: 1 Package Multiple: 50 | 428 |
|
$10.0300 / $14.6700 | Buy Now |