Part Details for AHDP02-24-23PN-SRA by Amphenol Sine Systems
Overview of AHDP02-24-23PN-SRA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-24-23PN-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3811
|
Newark | Circular Conn, Rcpt, 23Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-23PN-SRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 401 |
|
$6.8400 | Buy Now |
DISTI #
889-AHDP02-24-23PN-SRA-ND
|
DigiKey | 23 POSITIONS, SEALED PANEL MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
500 In Stock |
|
$7.2625 / $9.0800 | Buy Now |
DISTI #
72458424
|
RS | 23 Positions, Sealed Panel Mount Receptacle, Pin, Shell Size 24, Sra | Amphenol Sine Systems AHDP02-24-23PN-SRA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 | RFQ |
DISTI #
AMEAHDP02-24-23PN-SRA
|
Heilind Electronics | 23 POSITIONS, SEALED PANEL MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23 positions, sealed panel mount receptacle, pin, size 24, Normal seal, smooth ring adapter RoHS: Compliant | 0 |
|
$6.4800 / $10.2300 | Buy Now |
DISTI #
AMEAHDP02-24-23PN-SRA
|
Interstate Connecting Components | 23 POSITIONS, SEALED PANEL MOU | 0 |
|
Buy Now | |
DISTI #
39199
|
Waytek, Inc. | AHDP Series 23 Positions Sealed Panel Mount Receptacle Pin,Size 24,Reduced Seal Min Qty: 1 Package Multiple: 50 | 454 |
|
$8.9100 / $12.9800 | Buy Now |