Part Details for AHDP02-24-31ST-SRA by Amphenol Corporation
Overview of AHDP02-24-31ST-SRA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-24-31ST-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDP02-24-31ST-SRA
|
Avnet Americas | Circular Connector, DuraMate AHDP Series, Panel Mount Receptacle, 31 Contacts - Boxed Product (Development Kits) (Alt: AHDP02-24-31ST-SRA) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Box | 0 |
|
$8.2335 / $11.7598 | Buy Now |
DISTI #
31AJ3822
|
Avnet Americas | Circular Connector, DuraMate AHDP Series, Panel Mount Receptacle, 31 Contacts - Bulk (Alt: 31AJ3822) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 15 Partner Stock |
|
$9.9100 | Buy Now |
DISTI #
654-AHDP022431STSRA
|
Mouser Electronics | Standard Circular Connector 31 Positions, sealed size 24 | 400 |
|
$8.0500 / $14.3200 | Buy Now |
DISTI #
79926711
|
Verical | Conn Circular SKT 31 POS ST Panel Mount 31 Terminal 1 Port Box Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$8.4275 | Buy Now |
DISTI #
AHDP02-24-31ST-SRA
|
TTI | Standard Circular Connector 31 Positions, sealed size 24 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$7.9600 / $14.1800 | Buy Now |