Part Details for AHDP04-24-16PR-SRA by Amphenol Sine Systems
Overview of AHDP04-24-16PR-SRA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-16PR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5560
|
Newark | Circular Conn, Rcpt, 16Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-16PR-SRA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$6.4200 | Buy Now |
DISTI #
889-AHDP04-24-16PR-SRA-ND
|
DigiKey | CONN RCPT HSG MALE 16POS PNL MT Min Qty: 10 Lead time: 16 Weeks Container: Box |
400 In Stock |
|
$6.8750 / $10.5710 | Buy Now |
DISTI #
72236132
|
RS | 16 Position Plug, Pin, Shell Size 24, Reduced Diameter Seal, Sra, Dustcap | Amphenol Sine Systems AHDP04-24-16PR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 250 |
|
$8.2400 / $11.4500 | Buy Now |
DISTI #
AMEAHDP04-24-16PR-SRA
|
Heilind Electronics | SIZE 24 RECEPTACLE, 16 POSITIO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Size 24 receptacle, 16 positions, pin, standard arrangement, reduced diameter seal, smooth ring adapter, dustcap included RoHS: Compliant | 0 |
|
$6.0100 / $9.6800 | Buy Now |
DISTI #
AMEAHDP04-24-16PR-SRA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE, 16 POSITIO | 0 |
|
Buy Now | |
DISTI #
39189
|
Waytek, Inc. | AHDP Series 16 Positions Sealed Receptacle,Pin,Size 24 Normal Seal Min Qty: 1 Package Multiple: 50 | 374 |
|
$8.3000 / $12.1700 | Buy Now |