Part Details for AHDP04-24-23ST-BRA by Amphenol Corporation
Overview of AHDP04-24-23ST-BRA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-23ST-BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDP04-24-23ST-BRA
|
Avnet Americas | 23 POSITION RECEPTACLE, SOCKET, SHELL SIZE 24, PLASTIC, THIN DIAMETER SEAL (GREY), BACKSHELL RING ADAPTER (BRA) - Boxed Product (Development Kits) (Alt: AHDP04-24-23ST-BRA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$6.8358 / $9.7635 | Buy Now |
DISTI #
654-AHDP042423STBRA
|
Mouser Electronics | Standard Circular Connector A SERIES-AHD THIN SEAL CONN RoHS: Compliant | 99 |
|
$9.3800 / $11.3200 | Buy Now |
DISTI #
AHDP04-24-23ST-BRA
|
TTI | Standard Circular Connector A SERIES-AHD THIN SEAL CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.9200 / $10.1900 | Buy Now |
DISTI #
AHDP04-24-23ST-WTA
|
TTI | Standard Circular Connector A SERIES-AHD THIN SEAL CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$6.9200 / $10.1900 | Buy Now |
DISTI #
AHDP04-24-23ST-BRA
|
Avnet Americas | 23 POSITION RECEPTACLE, SOCKET, SHELL SIZE 24, PLASTIC, THIN DIAMETER SEAL (GREY), BACKSHELL RING ADAPTER (BRA) - Boxed Product (Development Kits) (Alt: AHDP04-24-23ST-BRA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$6.8358 / $9.7635 | Buy Now |