Part Details for AHDP06-24-16SR-SRA by Amphenol Sine Systems
Overview of AHDP06-24-16SR-SRA by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-16SR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5619
|
Newark | Circular Conn, Plug, 16Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-16SR-SRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$11.3500 / $16.1200 | Buy Now |
DISTI #
889-AHDP06-24-16SR-SRA-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Box |
27 In Stock |
|
$9.5614 / $15.3500 | Buy Now |
DISTI #
72236194
|
RS | 16 Position Plug, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Sra | Amphenol Sine Systems AHDP06-24-16SR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 390 |
|
$10.3200 / $14.3500 | Buy Now |
DISTI #
AMEAHDP06-24-16SR-SRA
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.8545 / $10.5110 | Buy Now | |
|
Onlinecomponents.com | Size 24 plug, 16 positions, socket, standard arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant | 0 |
|
$7.4600 / $12.1600 | Buy Now |
DISTI #
AMEAHDP06-24-16SR-SRA
|
Interstate Connecting Components | 0 |
|
$7.8545 / $10.5110 | Buy Now | |
DISTI #
4079079
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 16POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$9.7095 / $15.4923 | Buy Now |
DISTI #
4079079
|
Farnell | CIRCULAR CONN, PLUG, 16POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$11.4013 / $15.3817 | Buy Now |
DISTI #
39188
|
Waytek, Inc. | AHDP Series 16 Positions Sealed Plug,Socket,Size 24, Reduced Seal Min Qty: 1 Package Multiple: 50 | 450 |
|
$11.0600 / $16.1700 | Buy Now |