Part Details for AHDP06-24-31SR-WTA by Amphenol Sine Systems
Overview of AHDP06-24-31SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-31SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7891
|
Newark | Industrial Circular, Plug, 31Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-31SR-WTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$11.1500 / $15.1600 | Buy Now |
DISTI #
12AC7975
|
Newark | Industrial Circular, Plug, 31Pos, Cable, Product Range:Duramate™ Ahdp Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-31SR-WTA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
889-1783-ND
|
DigiKey | CONN PLUG HSG FMALE 31POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
786 In Stock |
|
$8.0625 / $10.0700 | Buy Now |
DISTI #
V36:1790_14708382
|
Arrow Electronics | Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 14 Weeks Date Code: 2212 | Americas - 1177 |
|
$7.5950 | Buy Now |
DISTI #
E02:0323_10967984
|
Arrow Electronics | Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2402 | Europe - 250 |
|
$7.3543 / $7.6986 | Buy Now |
DISTI #
70989566
|
RS | Plug, Size 24, 31 Position, Socket, Std Arrangement, Wide Thread, AHDP Series | Amphenol Sine Systems AHDP06-24-31SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 256 |
|
$6.4800 | Buy Now |
|
Future Electronics | Size 24 Plug with 31 positions, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 1Box |
|
$7.8900 / $8.2800 | Buy Now |
DISTI #
AMEAHDP06-24-31SR-WTA
|
Heilind Electronics | SIZE 24 PLUG WITH 31 POSITIONS | Americas - 0 in Stock |
|
$8.1631 / $9.7352 | Buy Now |
|
Onlinecomponents.com | Size 24 Plug with 31 positions, Socket, standard arrangement, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant |
560 In Stock |
|
$6.2300 / $10.3600 | Buy Now |
DISTI #
27703793
|
Verical | Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1444 |
|
$8.4987 | Buy Now |