Part Details for AHDP06-24-31ST-SRA by Amphenol Corporation
Overview of AHDP06-24-31ST-SRA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-31ST-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDP06-24-31ST-SRA
|
Avnet Americas | Size 24 plug, 31 positions, socket, standard arrangement, thin seal, smooth ring adapter - Boxed Product (Development Kits) (Alt: AHDP06-24-31ST-SRA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$8.6819 / $12.4002 | Buy Now |
DISTI #
15AJ5644
|
Avnet Americas | Size 24 plug, 31 positions, socket, standard arrangement, thin seal, smooth ring adapter (Alt: 15AJ5644) RoHS: Not Compliant Package Multiple: 1 Lead time: 20 Weeks, 5 Days | 106 Partner Stock |
|
$11.8900 / $13.7100 | Buy Now |
DISTI #
654-AHDP06-2431STSRA
|
Mouser Electronics | Standard Circular Connector DURAMATE PLASTIC, AHDP, SRA RoHS: Compliant | 105 |
|
$8.1300 / $12.1000 | Buy Now |
DISTI #
71203187
|
Verical | Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2328 | Americas - 100 |
|
$11.7520 / $14.8980 | Buy Now |
DISTI #
AHDP06-24-31ST-SRA
|
TTI | Standard Circular Connector DURAMATE PLASTIC, AHDP, SRA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 128 In Stock |
|
$8.0500 / $11.9800 | Buy Now |