Part Details for AHDP06-24-91S-BS1 by Amphenol Sine Systems
Overview of AHDP06-24-91S-BS1 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-91S-BS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8830
|
Newark | Circular Conn, Plug, 9Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-91S-BS1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$19.5100 | Buy Now |
DISTI #
889-2848-ND
|
DigiKey | CONN PLUG HSNG FMALE 9POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
199 In Stock |
|
$22.3369 / $31.9030 | Buy Now |
DISTI #
V99:2348_22804266
|
Arrow Electronics | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 | Americas - 162 |
|
$21.0600 / $26.9200 | Buy Now |
DISTI #
73213484
|
RS | Isobus connector for 14-18mm cable diameter | Amphenol Sine Systems AHDP06-24-91S-BS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 50 |
|
$20.8100 / $28.9100 | Buy Now |
DISTI #
AMEAHDP06-24-91S-BS1
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.8369 / $25.2204 | Buy Now | |
|
Onlinecomponents.com | Isobus connector for 14-18mm cable diameter RoHS: Compliant |
424 In Stock |
|
$20.1000 / $29.8200 | Buy Now |
DISTI #
AMEAHDP06-24-91S-BS1
|
Interstate Connecting Components | 0 |
|
$18.8369 / $25.2204 | Buy Now | |
|
Master Electronics | Isobus connector for 14-18mm cable diameter RoHS: Compliant |
424 In Stock |
|
$20.1000 / $29.8200 | Buy Now |