Part Details for AHEF070 by TE Connectivity
Overview of AHEF070 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AHEF070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7217
|
Newark | Ahef070 |Raychem Te Connectivity AHEF070 Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.6390 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 32VDC 100A 1.4W 3.2s 0.23Ohm Radial 6.9 X 3 X 10.8mm Bulk RoHS: Compliant |
124 Partner Stock |
|
$0.2672 / $0.9384 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 30 |
|
$0.4998 / $0.5997 | Buy Now |
|
ComSIT USA | PPTC RESETTABLE FUSE PTC Resettable Fuse, 32V, 0.23ohm, Through Hole Mount RoHS: Not Compliant | Europe - 7410 |
|
RFQ |
Part Details for AHEF070
AHEF070 CAD Models
AHEF070 Part Data Attributes:
|
AHEF070
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AHEF070
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.23-0.54 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |