-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P6485
|
Newark | Fuse, Resettable Ptc, 32Vdc, 10A, Radial, Product Range:Polyswitch Ahef Series, Voltage Rating:32Vdc, Holding Current:10A, Tripping Current:20A, Time To Trip:15S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse AHEF1000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AHEF1000HF-ND
|
DigiKey | PTC RESET FUSE 32V 10A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8427 / $1.9300 | Buy Now |
DISTI #
650-AHEF1000
|
Mouser Electronics | Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 RoHS: Compliant | 2310 |
|
$0.9640 / $1.8400 | Buy Now |
DISTI #
E02:0323_02045075
|
Arrow Electronics | PTC Resettable Fuse 10A(hold) 20A(trip) 32VDC 100A 7W 15s 0.006Ohm Radial 23.5 X 4 X 27.9mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2347 | Europe - 21 |
|
$0.9614 / $1.6384 | Buy Now |
DISTI #
V36:1790_07449786
|
Arrow Electronics | PTC Resettable Fuse 10A(hold) 20A(trip) 32VDC 100A 7W 15s 0.006Ohm Radial 23.5 X 4 X 27.9mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2402 | Americas - 4 |
|
$0.8230 / $1.8105 | Buy Now |
|
Future Electronics | AHEF Series 32 V 10 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 3750Bag |
|
$0.8550 / $0.9550 | Buy Now |
|
Future Electronics | AHEF Series 32 V 10 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.8550 / $0.9550 | Buy Now |
|
Future Electronics | AHEF Series 32 V 10 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8550 / $1.0700 | Buy Now |
DISTI #
74089153
|
Verical | PTC Resettable Fuse 10A(hold) 20A(trip) 32VDC 100A 7W 15s 0.006Ohm Radial 23.5 X 4 X 27.9mm Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2347 | Americas - 18 |
|
$0.9623 / $1.6400 | Buy Now |
DISTI #
AHEF1000
|
TTI | Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1100 In Stock |
|
$0.8900 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHEF1000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AHEF1000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27.9 mm | |
Package Length | 23.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.006 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 32 V |