Part Details for AHF2805S/HBB by Infineon Technologies AG
Overview of AHF2805S/HBB by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHF2805S/HBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHF2805S/HBB
|
Avnet Americas | Module DC-DC 1-OUT 5V 1080mA 8-Pin PCB Mount - Bulk (Alt: AHF2805S/HBB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for AHF2805S/HBB
AHF2805S/HBB CAD Models
AHF2805S/HBB Part Data Attributes:
|
AHF2805S/HBB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AHF2805S/HBB
Infineon Technologies AG
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |