Part Details for AHM100PS12 by XP Power
Overview of AHM100PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for AHM100PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R4447
|
Newark | Ac/Dc Power Supply, Medical, Mains Plug Sold Separately, 80 V, 264 V, 100 W, 12 V, 8.33 A Rohs Compliant: Yes |Xp Power AHM100PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67R9445
|
Newark | Adaptor, Ac-Dc, Medical, 12V, 8.33A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:12V, Output Current - Output 1:8.33A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AHM100PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2600 / $81.2600 | Buy Now |
DISTI #
209-AHM100PS12
|
Mouser Electronics | Desktop AC Adapters PSU, 100W, EXTERNAL, MEDICAL + IND RoHS: Compliant | 0 |
|
$73.1300 / $81.2600 | Order Now |
DISTI #
70808060
|
RS | Power Supply AC-DC PSU 100W EXTERNAL MEDICAL + IND | XP Power AHM100PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0100 / $80.4500 | RFQ |
DISTI #
AHM100PS12
|
Avnet Abacus | PSU, 100W, EXTERNAL, MEDICAL + IND (Alt: AHM100PS12) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Desktop AC Adapter 100W 12V 8.33A, EXTERNAL, MEDI + IND, AC C14, DC Power DIN, 4 Pin, 80 ~ 264 VACin | 0 |
|
$223.1600 | Buy Now |
Part Details for AHM100PS12
AHM100PS12 CAD Models
AHM100PS12 Part Data Attributes:
|
AHM100PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
AHM100PS12
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |