Part Details for AHP25W-6R8F by SR Components Inc
Overview of AHP25W-6R8F by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP25W-6R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP25W-6R8F
|
TME | Resistor: wire-wound, with heatsink, 6.8Ω, 25W, ±1%, 50ppm/°C Min Qty: 1 | 0 |
|
$1.2600 / $1.8100 | RFQ |