Part Details for AHRF1300 by Littelfuse Inc
Overview of AHRF1300 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for AHRF1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHRF1300HF-ND
|
DigiKey | PTC RESET FUSE 16V 13A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
237 In Stock |
|
$0.6180 / $1.1200 | Buy Now |
DISTI #
650-AHRF1300
|
Mouser Electronics | Resettable Fuses - PPTC 13A 16V High Temp AEC-Q200 RoHS: Compliant | 0 |
|
$0.7070 / $1.0900 | Order Now |
|
Future Electronics | AHRF Series 30 V 13 A Ihold Through Hole Radial Polyswitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6050 / $0.6850 | Buy Now |
|
Future Electronics | AHRF Series 30 V 13 A Ihold Through Hole Radial Polyswitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6050 / $0.6850 | Buy Now |
DISTI #
RF3193-000
|
TTI | Resettable Fuses - PPTC AHRF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6230 / $0.6840 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 13A 16V THT | 0 |
|
$1.4044 / $1.5448 | RFQ |
Part Details for AHRF1300
AHRF1300 CAD Models
AHRF1300 Part Data Attributes
|
AHRF1300
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AHRF1300
Littelfuse Inc
PTC Thermistor, 0.0034ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.7 mm | |
Package Length | 23.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0034 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |