Part Details for AHW2012FE1R8KTF by APV
Overview of AHW2012FE1R8KTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHW2012FE1R8KTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.06A 1.8uH 10% 260m 0805 Inductors (SMD) ROHS | 80 |
|
$0.0239 / $0.0252 | Buy Now |