Part Details for AI25121812W2R by Dynapar
Overview of AI25121812W2R by Dynapar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI25121812W2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2602-AI25121812W2RTB-ND
|
DigiKey | 0012 BITS, E/IP, 10 mm Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$932.9000 | Buy Now |
DISTI #
72020623
|
RS | Encoder, EtherNet/IP Absolute, 18Bit ST, 12Bit MT, 10mm, Clamping Flange, IP67 | Dynapar AI25121812W2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$932.9000 | RFQ |