-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 47nH 2.8A 6.9mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7125
|
Newark | General Purpose Inductor, 0.047Uh, 5%, 1 Element Rohs Compliant: Yes |Abracon AIAC-1812-47NJ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.2340 / $0.2540 | Buy Now |
DISTI #
96W7830
|
Newark | Fixed Ind 47Nh 2.8A 6.9 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-1812-47NJ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
535-11994-1-ND
|
DigiKey | FIXED IND 47NH 2.8A 6.9 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
906 In Stock |
|
$0.2343 / $0.5400 | Buy Now |
DISTI #
AIAC-1812-47NJ-T
|
Avnet Americas | Air Core Inductor, 47 nH, 2.8 A, AIAC-1812 Series, ± 5%, 6.9 mohm, 2.1 GHz - Tape and Reel (Alt: AIAC-1812-47NJ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2400 | Buy Now |
DISTI #
815-AIAC181247NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 47NH 2.8A 6.9 MOHM SMD RoHS: Compliant | 2182 |
|
$0.2240 / $0.4900 | Buy Now |
DISTI #
74751557
|
RS | FIXED IND 47NH 2.8A 6.9 MOHM SMD | Abracon AIAC-1812-47NJ-T RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
12000 In Stock |
|
$0.1920 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 In Stock |
|
$0.2321 / $0.2696 | Buy Now |
DISTI #
AIAC-1812-47NJ-T
|
Avnet Americas | Air Core Inductor, 47 nH, 2.8 A, AIAC-1812 Series, ± 5%, 6.9 mohm, 2.1 GHz - Tape and Reel (Alt: AIAC-1812-47NJ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2400 | Buy Now |
DISTI #
AIAC-1812-47NJ-T
|
Avnet Americas | Air Core Inductor, 47 nH, 2.8 A, AIAC-1812 Series, ± 5%, 6.9 mohm, 2.1 GHz - Tape and Reel (Alt: AIAC-1812-47NJ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAC-1812-47NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-1812-47NJ-T
Abracon Corporation
IND 47nH 2.8A 6.9mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1914 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1914 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0069 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |