-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1500uH 0.13A 13500mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7864
|
Newark | Fixed Ind 1.5Mh 130Ma 13.5 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAP-01-152K-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.1980 | Buy Now |
DISTI #
535-AIAP-01-152K-TCT-ND
|
DigiKey | FIXED IND 1.5MH 130MA 13.5OHM TH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16552 In Stock |
|
$0.1503 / $0.4000 | Buy Now |
DISTI #
AIAP-01-152K-T
|
Avnet Americas | Power Inductor, 1.5 mH, 13.5 Ohm, ± 10% - Tape and Reel (Alt: AIAP-01-152K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1635 / $0.1860 | Buy Now |
DISTI #
815-AIAP01152KT
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 1.5MH 130MA 13.5 OHM RoHS: Compliant | 9875 |
|
$0.1500 / $0.4000 | Buy Now |
DISTI #
V72:2272_09149935
|
Arrow Electronics | Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 300 |
|
$0.1416 / $0.3846 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R RoHS: Compliant |
2500 In Stock |
|
$0.1647 / $0.1881 | Buy Now |
DISTI #
63001059
|
Verical | Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2123 | Americas - 2500 |
|
$0.2612 | Buy Now |
DISTI #
63047513
|
Verical | Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2232 | Americas - 300 |
|
$0.1416 / $0.2618 | Buy Now |
DISTI #
AIAP-01-152K-T
|
Avnet Abacus | Power Inductor, 1.5 mH, 13.5 Ohm, � 10% - Tape and Reel (Alt: AIAP-01-152K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R RoHS: Compliant |
2500 In Stock |
|
$0.1647 / $0.1881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAP-01-152K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-01-152K-T
Abracon Corporation
IND 1500uH 0.13A 13500mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Epoxy Coated | |
DC Resistance | 13.5 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.14 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 0.76 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |