Part Details for AIGW50N65F5XKSA1 by Infineon Technologies AG
Overview of AIGW50N65F5XKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for AIGW50N65F5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6942
|
Newark | Igbt, Aec-Q101, 650V, 80A, 270W, To-247 Rohs Compliant: Yes |Infineon AIGW50N65F5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6000 / $8.9400 | Buy Now |
DISTI #
AIGW50N65F5XKSA1-ND
|
DigiKey | IGBT 650V TO247-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
234 In Stock |
|
$4.1778 / $7.8600 | Buy Now |
DISTI #
AIGW50N65F5XKSA1
|
Avnet Americas | Transistor IGBT N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: AIGW50N65F5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$5.0683 | Buy Now |
DISTI #
726-AIGW50N65F5XKSA1
|
Mouser Electronics | IGBT Transistors DISCRETES RoHS: Compliant | 241 |
|
$4.1700 / $7.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$4.6100 | Buy Now |
|
Rochester Electronics | AIGW50N65 - DISCRETE SWITCHES RoHS: Compliant Status: Active Min Qty: 1 | 96 |
|
$4.0500 / $4.7700 | Buy Now |
DISTI #
AIGW50N65F5XKSA1
|
Avnet Americas | Transistor IGBT N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: AIGW50N65F5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$5.0683 | Buy Now |
DISTI #
AIGW50N65F5XKSA1
|
TME | Transistor: IGBT, 650V, 53.5A, 136W, TO247-3, F5 Min Qty: 1 | 0 |
|
$4.1400 / $5.5900 | RFQ |
|
Ameya Holding Limited | 120 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 8 | 16 |
|
$8.6300 / $9.0830 | Buy Now |
Part Details for AIGW50N65F5XKSA1
AIGW50N65F5XKSA1 CAD Models
AIGW50N65F5XKSA1 Part Data Attributes
|
AIGW50N65F5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AIGW50N65F5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 196 ns | |
Turn-on Time-Nom (ton) | 35 ns | |
VCEsat-Max | 2.1 V |
Alternate Parts for AIGW50N65F5XKSA1
This table gives cross-reference parts and alternative options found for AIGW50N65F5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIGW50N65F5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGW50N65F5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | AIGW50N65F5XKSA1 vs IGW50N65F5 |
AIGW50N65F5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | AIGW50N65F5XKSA1 vs AIGW50N65F5 |
IGW50N65F5A | Insulated Gate Bipolar Transistor | Infineon Technologies AG | AIGW50N65F5XKSA1 vs IGW50N65F5A |