Part Details for AIKQ200N75CP2XKSA1 by Infineon Technologies AG
Overview of AIKQ200N75CP2XKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIKQ200N75CP2XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4811
|
Newark | Transistor, Igbt, 750V, 200A, To-247Plus Rohs Compliant: Yes |Infineon AIKQ200N75CP2XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$16.6900 / $23.9100 | Buy Now |
DISTI #
448-AIKQ200N75CP2XKSA1-ND
|
DigiKey | IGBT TRENCH 750V 200A TO247-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
234 In Stock |
|
$13.6838 / $20.6300 | Buy Now |
DISTI #
AIKQ200N75CP2XKSA1
|
Avnet Americas | IGBT, EDT2, 200 A, 1.3 V, 1.071 kW, 750 V, TO-247 Plus, 3 Pins - Rail/Tube (Alt: AIKQ200N75CP2XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$16.4061 | Buy Now |
DISTI #
726-AIKQ200N75CP2XKS
|
Mouser Electronics | IGBT Transistors DISCRETE SWITCHES RoHS: Compliant | 1279 |
|
$13.6900 / $20.6300 | Buy Now |
DISTI #
V36:1790_26252737
|
Arrow Electronics | IGBT in TRENCHSTOP and Field stop technology RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2340 | Americas - 62 |
|
$13.6500 / $20.4400 | Buy Now |
DISTI #
V99:2348_26252737
|
Arrow Electronics | IGBT in TRENCHSTOP and Field stop technology RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2213 | Americas - 5 |
|
$14.2100 / $17.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$14.9100 | Buy Now |
DISTI #
AIKQ200N75CP2XKSA1
|
Avnet Americas | IGBT, EDT2, 200 A, 1.3 V, 1.071 kW, 750 V, TO-247 Plus, 3 Pins - Rail/Tube (Alt: AIKQ200N75CP2XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$16.4061 | Buy Now |
|
Ameya Holding Limited | Min Qty: 240 | 56 |
|
$18.0409 / $19.1743 | Buy Now |
|
Ameya Holding Limited | IGBT, 最大 750 V, 最大 200 A | 639 |
|
RFQ |