-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 12uH 9A 11mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1564
|
Newark | Fixed Ind 12Uh 9A 11 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-01-120K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.5200 | Buy Now |
DISTI #
535-11365-ND
|
DigiKey | FIXED IND 12UH 9A 11 MOHM TH Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4998 | Buy Now |
DISTI #
AIRD-01-120K
|
Avnet Americas | Ind Power 12uH 10% 1KHz Ferrite 9A Radial Bulk - Bulk (Alt: AIRD-01-120K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3132 / $1.4850 | Buy Now |
DISTI #
815-AIRD-01-120K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 12UH 9A 11 MOHM TH RoHS: Compliant | 0 |
|
$1.4100 / $1.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $1.9800 | Buy Now |
DISTI #
AIRD-01-120K
|
Avnet Americas | Ind Power 12uH 10% 1KHz Ferrite 9A Radial Bulk - Bulk (Alt: AIRD-01-120K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3132 / $1.4850 | Buy Now |
DISTI #
AIRD-01-120K
|
Avnet Americas | Ind Power 12uH 10% 1KHz Ferrite 9A Radial Bulk - Bulk (Alt: AIRD-01-120K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3132 / $1.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-01-120K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-01-120K
Abracon Corporation
IND 12uH 9A 11mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6 mm | |
Lead Length | 12.5 mm | |
Lead Spacing | 14.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16.5 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |