-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 270uH 1.6A 300mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9684
|
Newark | General Purpose Inductor, 270Uh, 10%, 1 Element, Ferrite-Core |Abracon AIRD-01-271K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $3.0700 | Buy Now |
DISTI #
2266-AIRD-01-271K-ND
|
DigiKey | FIXED IND 270UH 1.6A 300 MOHM TH Min Qty: 50 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
985 In Stock |
|
$1.4600 / $1.5100 | Buy Now |
DISTI #
535-11382-ND
|
DigiKey | FIXED IND 270UH 1.6A 300 MOHM TH Min Qty: 50 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4998 | Buy Now |
DISTI #
815-AIRD-01-271K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 270UH 1.6A 300 MOHM TH RoHS: Compliant | 0 |
|
$1.4100 / $3.0000 | Order Now |
|
Onlinecomponents.com | Through Hole Drum Core Power Inductor - 270 µH - ±10% Tolerance - Unshielded - Wirewound - 1.6 A - 300m Ohm Max - Radial - Vertical Cylinder. RoHS: Compliant |
985 Partner Stock |
|
$1.3200 / $1.7100 | Buy Now |
DISTI #
ABRACON AIRD-01-271K
|
PEI Genesis | General Purpose Inductor | 985 |
|
Buy Now | |
|
Master Electronics | Through Hole Drum Core Power Inductor - 270 µH - ±10% Tolerance - Unshielded - Wirewound - 1.6 A - 300m Ohm Max - Radial - Vertical Cylinder. RoHS: Compliant |
985 Partner Stock |
|
$1.3200 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-01-271K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-01-271K
Abracon Corporation
IND 270uH 1.6A 300mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6 mm | |
Lead Length | 12.5 mm | |
Lead Spacing | 14.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16.5 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |