-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 560uH 1.6A 388mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1626
|
Newark | Fixed Ind 560Uh 1.6A 388 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-02-561K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
535-11420-ND
|
DigiKey | FIXED IND 560UH 1.6A 388 MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
801 In Stock |
|
$1.6000 / $2.5000 | Buy Now |
DISTI #
AIRD-02-561K
|
Avnet Americas | Power Inductor, 560 uH, 1.6 A, 4.1 A, 388 Milliohm, ± 10% - Bulk (Alt: AIRD-02-561K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7018 / $1.9200 | Buy Now |
DISTI #
815-AIRD-02-561K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 560UH 1.6A 388 MOHM TH RoHS: Compliant | 798 |
|
$1.7200 / $2.4500 | Buy Now |
|
Future Electronics | FIXED IND 560UH 1.6A 388 MOHM TH RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
AIRD-02-561K
|
Avnet Abacus | Power Inductor, 560 uH, 1.6 A, 4.1 A, 388 Milliohm, � 10% (Alt: AIRD-02-561K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-02-561K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-02-561K
Abracon Corporation
IND 560uH 1.6A 388mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.388 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.8 mm | |
Lead Length | 12.5 mm | |
Lead Spacing | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |