Part Details for AIRD-03-4R7M by Abracon Corporation
Overview of AIRD-03-4R7M by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIRD-03-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1665
|
Newark | Fixed Ind 4.7Uh 21A 3 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-03-4R7M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.7400 | Buy Now |
DISTI #
535-11315-ND
|
DigiKey | FIXED IND 4.7UH 21A 3 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
47 In Stock |
|
$2.9694 / $5.3000 | Buy Now |
DISTI #
AIRD-03-4R7M
|
Avnet Americas | Ind Power Choke 4.7uH 20% 100KHz Ferrite 21A Radial Bulk - Bulk (Alt: AIRD-03-4R7M) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8140 / $3.1500 | Buy Now |
DISTI #
815-AIRD-03-4R7M
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 4.7UH 21A 3 MOHM TH RoHS: Compliant | 0 |
|
$2.8300 / $3.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $4.2000 | Buy Now |
DISTI #
AIRD-03-4R7M
|
Avnet Americas | Ind Power Choke 4.7uH 20% 100KHz Ferrite 21A Radial Bulk - Bulk (Alt: AIRD-03-4R7M) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8140 / $3.1500 | Buy Now |
Part Details for AIRD-03-4R7M
AIRD-03-4R7M CAD Models
AIRD-03-4R7M Part Data Attributes:
|
AIRD-03-4R7M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-03-4R7M
Abracon Corporation
IND 4.7uH 21A 3mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 21 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.00001 MHz | |
Tolerance | 20% |
Alternate Parts for AIRD-03-4R7M
This table gives cross-reference parts and alternative options found for AIRD-03-4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIRD-03-4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDR3F-4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | AIRD-03-4R7M vs CTDR3F-4R7M |