Part Details for AIS1120SXTR by STMicroelectronics
Overview of AIS1120SXTR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS1120SXTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7795
|
Newark | Mems Acceleration Sensor, 120G, Mems Sensor Output:Digital, Measurement Axis:X, Acceleration Range:± 120G, Supply Voltage Min:3.13V, Supply Voltage Max:3.47V, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Sensitivity Typ:68Lsb/G, Rohs Compliant: Yes |Stmicroelectronics AIS1120SXTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4200 / $7.2500 | Buy Now |
DISTI #
AIS1120SXTR
|
Avnet Americas | Accelerometer Single 120g 3.13V to 3.47V 68LSB/g 8-Pin SOIC N T/R - Tape and Reel (Alt: AIS1120SXTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive MEMS accelerometer sensor, single-axis for central airbag applications, AEC-Q100 qualified RoHS: Compliant Min Qty: 1 | 1210 |
|
$4.5600 / $7.1100 | Buy Now |
DISTI #
AIS1120SXTR
|
Avnet Americas | Accelerometer Single 120g 3.13V to 3.47V 68LSB/g 8-Pin SOIC N T/R - Tape and Reel (Alt: AIS1120SXTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AIS1120SXTR
|
Avnet Silica | Accelerometer Single 120g 3.13V to 3.47V 68LSB/g 8-Pin SOIC N T/R (Alt: AIS1120SXTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AIS1120SXTR
|
EBV Elektronik | Accelerometer Single 120g 3.13V to 3.47V 68LSB/g 8-Pin SOIC N T/R (Alt: AIS1120SXTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |