-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-axis accelerometer, ultra low power, SPI/I2C digital output, AEC-Q100 qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIS328DQ-ND
|
DigiKey | ACCELEROMETER 2-8G I2C/SPI 24QFN Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AIS328DQ
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 2.4V to 3.6V 24-Pin QFPN Tray - Bulk (Alt: AIS328DQ) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 3-axis accelerometer, ultra low power, SPI/I2C digital output, AEC-Q100 qualified RoHS: Compliant Min Qty: 1 | 0 |
|
$6.6200 / $11.1200 | Buy Now |
DISTI #
AIS328DQ
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 2.4V to 3.6V 24-Pin QFPN Tray - Bulk (Alt: AIS328DQ) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2295821
|
Farnell | ACCELEROMETER, 3AXIS, 8G, 16BIT, 24QFN RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$5.9256 / $9.5385 | Buy Now |
|
Win Source Electronics | ACCELEROMETER 2-8G I2C/SPI 24QFN / Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) | 53800 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIS328DQ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AIS328DQ
STMicroelectronics
Automotive 3-axis accelerometer, ultra low power, SPI/I2C digital output, AEC-Q100 qualified
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1.80 MM HEIGHT, GREEN, QFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |