-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10438-1-ND
|
DigiKey | FIXED IND 11NH 640MA 120MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6360 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
AISC-0402-11NJ-T
|
Avnet Americas | Ind Chip Wirewound 11nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R - Tape and Reel (Alt: AISC-0402-11NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 / $0.0990 | Buy Now |
DISTI #
815-AISC-0402-11N-J
|
Mouser Electronics | RF Inductors - SMD FIXED IND 11NH 640MA 120 MOHM RoHS: Compliant | 0 |
|
$0.0930 / $0.0990 | Order Now |
DISTI #
V72:2272_09148600
|
Arrow Electronics | Inductor RF Wirewound 0.011uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1852 Container: Cut Strips | Americas - 10000 |
|
$0.0184 / $0.0366 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0755 / $0.0971 | Buy Now |
DISTI #
31703135
|
Verical | Inductor RF Wirewound 0.011uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R Min Qty: 162 Package Multiple: 1 Date Code: 1852 | Americas - 10000 |
|
$0.0184 / $0.0199 | Buy Now |
DISTI #
AISC-0402-11NJ-T
|
Avnet Americas | Ind Chip Wirewound 11nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R - Tape and Reel (Alt: AISC-0402-11NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 / $0.0990 | Buy Now |
DISTI #
AISC-0402-11NJ-T
|
Avnet Americas | Ind Chip Wirewound 11nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R - Tape and Reel (Alt: AISC-0402-11NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0844 / $0.0990 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 11NH 640MA 120MOHM SMD | 8442 |
|
$0.1029 / $0.2184 | Buy Now |
|
LCSC | 640mA 11nH 5% SMD0.6x1.2mm Inductors (SMD) ROHS | 8442 |
|
$0.0315 / $0.0669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0402-11NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402-11NJ-T
Abracon Corporation
GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0503 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 3680 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AISC-0402-11NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0402-11NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCS0012070711NJ00 | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP | Pulse Electronics Corporation | AISC-0402-11NJ-T vs BWCS0012070711NJ00 |
CS0402-11NJ-S | General Purpose Inductor, 0.011uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0503, CHIP, 0402 | YAGEO Corporation | AISC-0402-11NJ-T vs CS0402-11NJ-S |