-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.0033uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8244
|
Newark | Fixed Ind 3.3Nh 840Ma 66 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1230 | Buy Now |
DISTI #
535-13020-1-ND
|
DigiKey | FIXED IND 3.3NH 840MA 66MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4452 In Stock |
|
$0.1004 / $0.2900 | Buy Now |
DISTI #
AISC-0402-3N3G-T
|
Avnet Americas | Wirewound Inductor, 3.3 nH, 66 Milliohm, ± 2%, 7 GHz, 840 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402-3N3G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.1065 | Buy Now |
DISTI #
815-AISC04023N3GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 3.3NH 840MA 66 MOHM RoHS: Compliant | 3000 |
|
$0.0970 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0769 / $0.1045 | Buy Now |
DISTI #
AISC-0402-3N3G-T
|
Avnet Americas | Wirewound Inductor, 3.3 nH, 66 Milliohm, ± 2%, 7 GHz, 840 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402-3N3G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.1065 | Buy Now |
DISTI #
AISC-0402-3N3G-T
|
Avnet Abacus | Wirewound Inductor, 3.3 nH, 66 Milliohm, � 2%, 7 GHz, 840 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402-3N3G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 3.3NH 840MA 66MOHM SMD | 9602 |
|
$0.1057 / $0.2244 | Buy Now |
|
LCSC | 840mA 3.3nH 2% SMD0.6x1.2mm Inductors (SMD) ROHS | 9602 |
|
$0.0216 / $0.0458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0402-3N3G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402-3N3G-T
Abracon Corporation
1 ELEMENT, 0.0033uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0503 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |