-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8298
|
Newark | Fixed Ind 8.2Nh 1.3A 85 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402HP-8N2J-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
535-12228-1-ND
|
DigiKey | FIXED IND 8.2NH 1.3A 85 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$0.0961 / $0.2700 | Buy Now |
DISTI #
AISC-0402HP-8N2J-T
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 85 Milliohm, ± 5%, 5.4 GHz, 1.3 A, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402HP-8N2J-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1020 | Buy Now |
DISTI #
815-AISC0402HP-8N2JT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 8.2NH 1.3A 85 MOHM SMD RoHS: Compliant | 7442 |
|
$0.0950 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0675 / $0.1001 | Buy Now |
DISTI #
AISC-0402HP-8N2J-T
|
Avnet Abacus | Wirewound Inductor, 8.2 nH, 85 Milliohm, � 5%, 5.4 GHz, 1.3 A, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402HP-8N2J-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0402HP-8N2J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402HP-8N2J-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 5400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |