-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8319
|
Newark | Fixed Ind 39Nh 460Ma 220 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603-R039G-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
AISC-0603-R039G-TCT-ND
|
DigiKey | FIXED IND 39NH 460MA 220MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 | Buy Now |
DISTI #
AISC-0603-R039G-T
|
Avnet Americas | Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R - Tape and Reel (Alt: AISC-0603-R039G-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0975 | Buy Now |
DISTI #
815-AISC0603R039GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 39NH 460MA 220 MOHM RoHS: Compliant | 20 |
|
$0.0910 / $0.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0742 / $0.1034 | Buy Now |
DISTI #
26998678
|
Verical | Inductor RF Wirewound 0.039uH 2% 250MHz 40Q-Factor Ceramic 0.46A 0.22Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 710 Package Multiple: 1 | Americas - 710 |
|
$0.0494 | Buy Now |
|
CHIPMALL.COM LIMITED | 460mA 39nH ��2% SMD,1.1x1.8mm Power Inductors ROHS | 2954 |
|
$0.1331 / $0.2565 | Buy Now |
|
Perfect Parts Corporation | 8868 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603-R039G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R039G-T
Abracon Corporation
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |