Part Details for AISC-0603-R27-J-T by Abracon Corporation
Overview of AISC-0603-R27-J-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISC-0603-R27-J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4336
|
Newark | Wirewound Inductor 270Nh 170Ma 5% 860Mhz, Full Reel, Inductance:270Nh, Dc Resistance Max:3Ohm, Self Resonant Frequency:960Mhz, Dc Current Rating:120Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Aisc-0603 Series Rohs Compliant: Yes |Abracon AISC-0603-R27-J-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1330 | Buy Now |
DISTI #
14N4335
|
Newark | Wirewound Inductor 270Nh 170Ma 5% 860Mhz, Inductance:270Nh, Dc Resistance Max:3Ohm, Self Resonant Frequency:960Mhz, Dc Current Rating:120Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Aisc-0603 Series Rohs Compliant: Yes |Abracon AISC-0603-R27-J-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
Part Details for AISC-0603-R27-J-T
AISC-0603-R27-J-T CAD Models
AISC-0603-R27-J-T Part Data Attributes:
|
AISC-0603-R27-J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R27-J-T
Abracon Corporation
1 ELEMENT, 0.27uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Core Material | CERAMIC | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | AISC-0603-R27 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 960 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |