Part Details for AISC-0603F-7R8J-T by Abracon Corporation
Overview of AISC-0603F-7R8J-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AISC-0603F-7R8J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1233
|
Newark | Fixed Ind 7.8Uh 120Ma 4.4 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603F-7R8J-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
AISC-0603F-7R8J-T-ND
|
DigiKey | FIXED IND 7.8UH 120MA 4.4OHM SMD Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1409 | Buy Now |
DISTI #
AISC-0603F-7R8J-T
|
Avnet Americas | WIREWOUND CHIP INDUCTORS, 7.8UH OR 7800NH LIST BOTH,+/-5%, - Tape and Reel (Alt: AISC-0603F-7R8J-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1099 / $0.1350 | Buy Now |
DISTI #
815-AISC-0603F-7R8JT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 7.8UH 120MA 4.4 OHM RoHS: Compliant | 0 |
|
$0.1270 / $0.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1065 / $0.1365 | Buy Now |
DISTI #
AISC-0603F-7R8J-T
|
Avnet Americas | WIREWOUND CHIP INDUCTORS, 7.8UH OR 7800NH LIST BOTH,+/-5%, - Tape and Reel (Alt: AISC-0603F-7R8J-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1099 / $0.1350 | Buy Now |
Part Details for AISC-0603F-7R8J-T
AISC-0603F-7R8J-T CAD Models
AISC-0603F-7R8J-T Part Data Attributes:
|
AISC-0603F-7R8J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603F-7R8J-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4.4 Ω | |
Inductance-Nom (L) | 7.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |