-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8359
|
Newark | Fixed Ind 3.9Nh 1.6A 39 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603HP-3N9B-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now |
DISTI #
535-12234-1-ND
|
DigiKey | FIXED IND 3.9NH 1.6A 39 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4115 In Stock |
|
$0.0862 / $0.2000 | Buy Now |
DISTI #
AISC-0603HP-3N9B-T
|
Avnet Americas | Ind High Current Wirewound 3.9nH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0603 T/R - Tape and Reel (Alt: AISC-0603HP-3N9B-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1035 | Buy Now |
DISTI #
815-AISC0603HP-3N9BT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 3.9NH 1.6A 39 MOHM SMD RoHS: Compliant | 1805 |
|
$0.0860 / $0.2000 | Buy Now |
DISTI #
V72:2272_09148776
|
Arrow Electronics | Inductor RF Wirewound 0.0039uH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0.039Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1200 |
|
$0.0033 / $0.0109 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0742 / $0.1098 | Buy Now |
DISTI #
25786942
|
Verical | Inductor RF Wirewound 0.0039uH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0.039Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 544 Package Multiple: 1 Date Code: 1741 | Americas - 1200 |
|
$0.0033 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603HP-3N9B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603HP-3N9B-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 6900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5.13% |