-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4394
|
Newark | Wirewound Inductor 820Nh 180Ma 5% 250Mhz, Inductance:820Nh, Dc Resistance Max:2.3Ohm, Self Resonant Frequency:250Mhz, Dc Current Rating:180Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Aisc-0805 Series Rohs Compliant: Yes |Abracon AISC-0805-R82J-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
14N4393
|
Newark | Wirewound Inductor 820Nh 180Ma 5% 250Mhz, Inductance:820Nh, Dc Resistance Max:2.3Ohm, Self Resonant Frequency:250Mhz, Dc Current Rating:180Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Aisc-0805 Series Rohs Compliant: Yes |Abracon AISC-0805-R82J-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
535-10512-1-ND
|
DigiKey | FIXED IND 820NH 180MA 2.3OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39980 In Stock |
|
$0.0787 / $0.2200 | Buy Now |
DISTI #
AISC-0805-R82J-T
|
Avnet Americas | Wirewound Inductor, 820 nH, 2.3 ohm, 250 MHz, 180 mA, 0805 [2012 Metric], AISC-0805 Series - Tape and Reel (Alt: AISC-0805-R82J-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0975 | Buy Now |
DISTI #
815-AISC-0805-R82J
|
Mouser Electronics | RF Inductors - SMD FIXED IND 820NH 180MA 2.3 OHM RoHS: Compliant | 1956 |
|
$0.0780 / $0.2200 | Buy Now |
|
Future Electronics | Inductor Ceramic Core Wirewound 2.3 x 1.7 x 1.55mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0911 / $0.1020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0742 / $0.1034 | Buy Now |
DISTI #
AISC-0805-R82J-T
|
Avnet Americas | Wirewound Inductor, 820 nH, 2.3 ohm, 250 MHz, 180 mA, 0805 [2012 Metric], AISC-0805 Series - Tape and Reel (Alt: AISC-0805-R82J-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0975 | Buy Now |
DISTI #
AISC-0805-R82J-T
|
Avnet Americas | Wirewound Inductor, 820 nH, 2.3 ohm, 250 MHz, 180 mA, 0805 [2012 Metric], AISC-0805 Series - Tape and Reel (Alt: AISC-0805-R82J-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.0975 | Buy Now |
DISTI #
AISC-0805-R82J-T
|
Avnet Asia | Wirewound Inductor, 820 nH, 2.3 ohm, 250 MHz, 180 mA, 0805 [2012 Metric], AISC-0805 Series (Alt: AISC-0805-R82J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0813 / $0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805-R82J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805-R82J-T
Abracon Corporation
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |