-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8414
|
Newark | Fixed Ind 15Uh 80Ma 6.5 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805F-150G-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1990 | Buy Now |
DISTI #
535-AISC-0805F-150G-TCT-ND
|
DigiKey | FIXED IND 15UH 80MA 6.5 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1890 In Stock |
|
$0.1518 / $0.4000 | Buy Now |
DISTI #
AISC-0805F-150G-T
|
Avnet Americas | Ind Chip Wirewound 15uH 2% 2.5MHz 10Q-Factor Ferrite 80mA 0805 T/R - Tape and Reel (Alt: AISC-0805F-150G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1514 / $0.1695 | Buy Now |
DISTI #
815-AISC0805F150GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 15UH 80MA 6.5 OHM SMD RoHS: Compliant | 0 |
|
$0.1520 / $0.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1287 / $0.1797 | Buy Now |
|
CHIPMALL.COM LIMITED | 80mA 15uH ��2% SMD,1.7x2.3mm Inductors (SMD) ROHS | 1550 |
|
$0.1375 / $0.2652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805F-150G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805F-150G-T
Abracon Corporation
General Purpose Inductor, 15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
DC Resistance | 6.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 2% |