Part Details for AISR-875-330M by Abracon Corporation
Overview of AISR-875-330M by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AISR-875-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8660
|
Newark | Fixed Ind 33Uh 1.5A 130 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AISR-875-330M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0400 | Buy Now |
DISTI #
AISR-875-330M-ND
|
DigiKey | FIXED IND 33UH 1.5A 130 MOHM TH Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9534 | Buy Now |
DISTI #
AISR-875-330M
|
Avnet Americas | Ind Power Shielded 33uH 20% 1KHz Ferrite 1.7A RDL Bulk - Bulk (Alt: AISR-875-330M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7906 / $0.8850 | Buy Now |
DISTI #
815-AISR-875-330M
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 33UH 1.5A 130 MOHM TH RoHS: Compliant | 0 |
|
$0.8630 / $1.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.1620 | Buy Now |
DISTI #
AISR-875-330M
|
Avnet Americas | Ind Power Shielded 33uH 20% 1KHz Ferrite 1.7A RDL Bulk - Bulk (Alt: AISR-875-330M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7906 / $0.8850 | Buy Now |
DISTI #
AISR-875-330M
|
Avnet Americas | Ind Power Shielded 33uH 20% 1KHz Ferrite 1.7A RDL Bulk - Bulk (Alt: AISR-875-330M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7906 / $0.8850 | Buy Now |
Part Details for AISR-875-330M
AISR-875-330M CAD Models
AISR-875-330M Part Data Attributes
|
AISR-875-330M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISR-875-330M
Abracon Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |