Part Details for AIT2PB-10P-2AK by JST Manufacturing
Overview of AIT2PB-10P-2AK by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Price & Stock for AIT2PB-10P-2AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-AIT2PB-10P-2AK
|
Mouser Electronics | Automotive Connectors 10CIR BLACK FML ASSY TOP LOCK DUAL ROW RoHS: Compliant | 1725 |
|
$0.2420 / $0.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | -40��~+105�� 2.54mm 2x5P 5 2 2.54mm �������� P=2.54mm Rectangular Connectors Housings ROHS | 1963 |
|
$0.3773 / $0.6347 | Buy Now |
|
LCSC | -40+105 2.54mm 2x5P 5 2 2.54mm P2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | 1963 |
|
$0.3850 / $0.6476 | Buy Now |
Part Details for AIT2PB-10P-2AK
AIT2PB-10P-2AK CAD Models
AIT2PB-10P-2AK Part Data Attributes
|
AIT2PB-10P-2AK
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
AIT2PB-10P-2AK
JST Manufacturing
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.543 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.646 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |