-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 1A 180mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8937
|
Newark | Fixed Ind 100Uh 1A 180 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-11-101K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
535-AIUR-11-101K-ND
|
DigiKey | FIXED IND 100UH 1A 180 MOHM TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
966 In Stock |
|
$0.2343 / $0.5700 | Buy Now |
DISTI #
AIUR-11-101K
|
Avnet Americas | Power Inductor, 100 uH, 1 A, 1.2 A, 180 Milliohm, ± 10% - Bulk (Alt: AIUR-11-101K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.2400 | Buy Now |
DISTI #
815-AIUR-11-101K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 100UH 1A 180 MOHM TH RoHS: Compliant | 418 |
|
$0.2290 / $0.5700 | Buy Now |
|
Future Electronics | 100µH Unshielded Wirewound Inductor 1A 180mOhm Max Radial RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | 100µH Unshielded Wirewound Inductor 1A 180mOhm Max Radial RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2250 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2023 / $0.2720 | Buy Now |
DISTI #
AIUR-11-101K
|
Avnet Abacus | Power Inductor, 100 uH, 1 A, 1.2 A, 180 Milliohm, � 10% (Alt: AIUR-11-101K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AIUR-11-101K
|
Avnet Asia | Power Inductor, 100 uH, 1 A, 1.2 A, 180 Milliohm, ± 10% (Alt: AIUR-11-101K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.2000 / $0.2253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-11-101K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-11-101K
Abracon Corporation
IND 100uH 1A 180mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |