Part Details for AJC25-A-C by Panduit Corp
Overview of AJC25-A-C by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJC25-A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1496
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:5.8Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:38.1Mm, External Width:24.6Mm Rohs Compliant: Yes |Panduit AJC25-A-C (Alternate Part Number: 07498358542 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 5 |
|
$38.9900 / $42.6700 | Buy Now |
DISTI #
96K6341
|
Newark | Cord Clip, Adhesive Backed, Pk100, Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp, Internal Diameter:5.8Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:38.1Mm, Rohs Compliant: Yes |Panduit AJC25-A-C (Alternate Part Number: 07498358542 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$43.9200 | Buy Now |
DISTI #
298-12124-ND
|
DigiKey | CBL CLIP J-TYPE GRAY ADHESIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
613 In Stock |
|
$0.5014 / $0.6300 | Buy Now |
DISTI #
AJC25-A-C
|
Avnet Americas | Cable Accessories Mounting Clip Polyvinyl Chloride Gray - Bag (Alt: AJC25-A-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3416 | Buy Now |
DISTI #
94F1496
|
Avnet Americas | Cable Accessories Mounting Clip Polyvinyl Chloride Gray - Boxed Product (Development Kits) (Alt: 94F1496) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Box | 5 Partner Stock |
|
$38.9900 / $42.6700 | Buy Now |
DISTI #
644-AJC25-A-C
|
Mouser Electronics | Cable Mounting & Accessories .25 J CLIP RoHS: Compliant | 473 |
|
$0.4510 / $0.6300 | Buy Now |
DISTI #
72259561
|
RS | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | Panduit AJC25-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 305 |
|
$0.5290 / $0.6300 | Buy Now |
DISTI #
70044489
|
RS | Adhesive Backed J Clips, Rubber Adhesive Mounting, Wid 0.97in, AJC Series | Panduit AJC25-A-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$37.9800 / $42.6700 | Buy Now |
DISTI #
PANAJC25-A-C
|
Heilind Electronics | Cord Clip, Adh., .25 (6.4mm) Bundle, GR | Americas - 0 in Stock750 On Order |
|
$0.3774 / $0.4088 | Buy Now |
|
Onlinecomponents.com | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. RoHS: Compliant |
511 In Stock 82700 Factory Stock |
|
$0.4889 / $0.8494 | Buy Now |