Part Details for AK-300400-002-S by Digitus
Overview of AK-300400-002-S by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-300400-002-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-300400-002-S
|
TME | Adapter, Power Delivery (PD), nickel plated, 0.2m, black, 100W, 5A Min Qty: 1 | 5 |
|
$18.2600 / $25.4700 | Buy Now |