Part Details for AK-440102-018-S by Digitus
Overview of AK-440102-018-S by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-440102-018-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-440102-018-S
|
TME | Cable, CEE 7/7 (E/F) plug angled,IEC C13 female 90°, 1.8m, 10A Min Qty: 1 | 79 |
|
$3.2000 / $5.5100 | Buy Now |