-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6254
|
Newark | Tvs Diode, Bidir, 15V, Axial Leaded Rohs Compliant: Yes |Littelfuse AK10-015C-Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$20.5000 / $29.1300 | Buy Now |
DISTI #
39AH9848
|
Newark | Tvs Axial Ka Rated - 10Ka 15V Bi/Bulk Rohs Compliant: Yes |Littelfuse AK10-015C-Y Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 / $19.4100 | Buy Now |
DISTI #
18-AK10-015C-Y-ND
|
DigiKey | TVS DIODE 15VWM 28VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$18.3750 / $20.1400 | Buy Now |
DISTI #
576-AK10-015C-Y
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE AXIAL RoHS: Compliant | 0 |
|
$21.0000 | Order Now |
DISTI #
AK10-015C-Y
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE AXIAL Min Qty: 56 Package Multiple: 14 Container: Bulk | Americas - 0 |
|
$20.0300 / $24.0200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15V AXIAL THT BULK | 0 |
|
$39.9421 / $42.7381 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK10-015C-Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-015C-Y
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 19 V | |
Breakdown Voltage-Min | 16 V | |
Breakdown Voltage-Nom | 17.5 V | |
Clamping Voltage-Max | 28 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-X(NULL)-T2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 280000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AK10-015C-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK10-015C-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK10-015C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK10-015C-Y vs AK10-015C-12 |