-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6257
|
Newark | Tvs Diode, Bidir, 58V, Axial Leaded Rohs Compliant: Yes |Littelfuse AK10-058C-Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.9600 / $31.2100 | Buy Now |
DISTI #
18-AK10-058C-Y-ND
|
DigiKey | TVS DIODE 58VWM 110VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$19.6875 / $21.5800 | Buy Now |
DISTI #
576-AK10-058C-Y
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE AXIAL RoHS: Compliant | 0 |
|
$19.6800 / $21.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Bulk | 0Bulk |
|
$20.4600 | Buy Now |
DISTI #
AK10-058C-Y
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 56 Container: Bulk | Americas - 0 |
|
$22.9700 / $25.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 58V AXIAL THT BULK | 0 |
|
$42.7154 / $45.7055 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK10-058C-Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-058C-Y
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Breakdown Voltage-Nom | 67 V | |
Clamping Voltage-Max | 110 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-X(NULL)-T2 | |
Non-rep Peak Rev Power Dis-Max | 1100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |