Part Details for AK15-076C-BP by Micro Commercial Components
Overview of AK15-076C-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK15-076C-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-AK15-076C-BP-ND
|
DigiKey | Interface Min Qty: 80 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5220 | Buy Now |
DISTI #
833-AK15-076C-BP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15KA 54Vac 76Vdc 85Vbr 145Vc 20uA | 0 |
|
$32.5900 / $33.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$28.7500 | Buy Now |
Part Details for AK15-076C-BP
AK15-076C-BP CAD Models
AK15-076C-BP Part Data Attributes:
|
AK15-076C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AK15-076C-BP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 145 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 76 V | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | 10 |