Part Details for AK2-2PB by Altech Corporation
Overview of AK2-2PB by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK2-2PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1442
|
Newark | Key Oper, 30 Mm, Non Ill., |Altech AK2-2PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $27.8500 | Buy Now |
DISTI #
AK2-2PB-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6400 | Buy Now |
DISTI #
845-AK22PB
|
Mouser Electronics | Keylock Switches Key Oper, 30 mm, Non Ill., | 0 |
|
$19.7900 / $25.6400 | Order Now |
DISTI #
70156672
|
RS | Key, 30 mm, 415/220 V, 10/2 A, NC+NO, Maintained, 2500 V, Screw Clamp, Cu/Ag | Altech Corp AK2-2PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$18.2000 / $25.6400 | Buy Now |
|
Future Electronics | 2 Position 30 mm Left/Right Removal Non Illuminated Metal Key Switch Operator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$17.6300 / $18.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 84 Factory Stock |
|
$17.2200 / $22.8000 | Buy Now |
|
Powell Electronics | Key Oper, 30 mm, Non Ill., Min Qty: 1 | 55 |
|
$21.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 84 Factory Stock |
|
$17.2200 / $22.8000 | Buy Now |
DISTI #
10107590
|
TestEquity LLC | Altech AK2-2PB Selector Switch Metal Operators, 2 Position Maintained, Left/Right, 30mm | 0 |
|
$24.9100 | Buy Now |