Part Details for AK2-2POSR by Altech Corporation
Overview of AK2-2POSR by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK2-2POSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1451
|
Newark | Key Oper, 30 Mm, Non Ill., |Altech AK2-2POSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $27.8500 | Buy Now |
DISTI #
AK2-2POSR-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6400 | Buy Now |
DISTI #
845-AK22POSR
|
Mouser Electronics | Keylock Switches Key Oper, 30 mm, Non Ill., | 0 |
|
$21.5200 / $25.4300 | Order Now |
DISTI #
70156673
|
RS | Key, 30 mm, 415/220 V, 10/2 A, NC+NO, Momentary, 2500 V, Screw Clamp, Cu/Ag | Altech Corp AK2-2POSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 49 Factory Stock |
|
$17.2200 / $22.8000 | Buy Now |
|
Powell Electronics | Key Oper, 30 mm, Non Ill., Min Qty: 1 | 32 |
|
$21.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 49 Factory Stock |
|
$17.2200 / $22.8000 | Buy Now |
DISTI #
10105516
|
TestEquity LLC | Altech AK2-2POSR Metal Key Selector Switch, 2 Position Momentary, Left Key Removal, 30mm | 0 |
|
$24.9100 | Buy Now |